Enhance your electrical connections with our FASTON 312 series receptacle. Crafted from durable brass with an unplated finish, it ensures reliable performance. The straight orientation and F-Crimp design accommodate 14-18 AWG wire sizes, making it versatile for various applications. With an operating temperature range of -40 to 110°C, it's suitable for demanding environments. Its open barrel design accepts wire insulation diameters of 2.29-3.3mm, providing a secure fit. RoHS compliant, this receptacle meets international standards for environmental responsibility. Upgrade your connectivity with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62092-1
Series:FASTON 312
Contact Material:Brass
Contact Plating:Unplated
Overall Length:22.86 mm, .9 in
Material:Brass
Compatible Tab Width:.312 in, 7.92 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP62092-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Recognized
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: