62153-1
WELD TAB 20-16 AWG TPSTL
Enhance your wiring projects with these weld tabs, designed for a seamless connection. Crafted from durable steel with a protective tin plating, they ensure reliability in various environments with an operating temperature range of -40 to 250°C (-40 to 482°F). Suitable for 20-16 AWG wires, these straight-oriented tabs feature F-crimp technology for secure attachment. With an overall length of .27 inches (6.86 mm), they offer a perfect fit for your terminals. RoHS compliant and part of our Quick Disconnects collection, these tabs guarantee quality and compliance in every use. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62153-1 |
Contact Material: | Steel |
Contact Plating: | Tin |
Overall Length: | .27 in, 6.86 mm |
Material: | Steel |
Terminal Type: | Tab |
Orientation: | Straight |
Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Product: | Quick Disconnects |
Product Type: | Tab |
SKU: | AMP62153-1 |
Fully Insulated: | No |
Receptacle Terminal Stock Thickness: | .51 mm / .02 in |
UL Rating: | Listed |
Mating Retention Type: | Dimple |
Wire Insulation Support: | Without |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |