62157-1
SPLICE AMVAR 600-3000 .020BR
Enhance your electrical connections with our SPLICE AMVAR 600-3000 .020BR. Crafted for precision, this splice ensures seamless conductivity for wires ranging from .3 to 1.5 mm² or 15 to 22 AWG. Its open barrel design facilitates easy installation, while its unplated contact surface guarantees optimal performance. RoHS compliant and part of our AMPLIVAR Terminals and Splices series, it guarantees both quality and eco-friendliness in one. Trust in this splice for efficient and reliable wire terminations in various applications. Elevate your connectivity game with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62157-1 |
Series: | AMPLIVAR Terminals and Splices |
Contact Plating: | Unplated |
Wire Size: | 15 - 22 AWG, .3 - 1.5 mm², 600 - 3000 CMA |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP62157-1 |
Plating Material: | Unplated |
Weight per Piece: | .158 g |
Splice Material: | Brass |
Splice Capacity: | 3 |
Strip Orientation: | End Feed |
Number of Serrations: | 7 |
Terminal and Splice Type: | Splice |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 5.72 mm / .225 in |
Operating Voltage: | 250 V |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Splice Type: | Pigtail Splice |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Serrated: | Yes |
Crimp Width: | 2.79 mm / .11 in |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/15/2019 | P-19-017766 - Manufacturing Location Change. Following PNs are currently single manufacturing source at TE Lickdale, USA. These parts will be Dual manufacturing source at TE Lickdale USA and TE Qingdao China in the future. | Download |