Enhance your electrical connections with our SPLC AMVAR 600-3000 020TPBR splice, designed for optimal performance. Part of the AMPLIVAR Terminals and Splices series, this connector features a tin contact plating for reliable conductivity. Suitable for wire sizes ranging from 0.3 to 1.5 mm² (600-3000 CMA, 15-22 AWG), it accommodates a wide range of applications. The open barrel design facilitates easy installation, while its non-insulated construction allows for versatile use. Rest assured, this splice is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity solutions with this high-quality splice.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62200-2
Series:AMPLIVAR Terminals and Splices
Contact Plating:Tin
Wire Size:15 - 22 AWG, .3 - 1.5 mm², 600 - 3000 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP62200-2
Plating Material:Tin
Weight per Piece:.16 g
Splice Material:Brass
Splice Capacity:3
Strip Orientation:End Feed
Number of Serrations:7
Terminal and Splice Type:Splice
Material Thickness:.51 mm / .02 in
Overall Length:5.72 mm / .225 in
Operating Voltage:250 V
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Splice Type:Pigtail Splice
Wire/Cable Type:Magnet Wire
Sealable:No
Serrated:Yes
Crimp Width:2.79 mm / .11 in
Operating Temperature Range:-65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: