Enhance the efficiency of your electrical connections with the AMPLIVAR SPLICE STR. Part of the AMPLIVAR Terminals and Splices series, this splice features a tin contact plating for optimal conductivity. Suitable for wire sizes ranging from .3 to 1.5 mm² (600-3000 CMA, 15-22 AWG), it ensures secure and reliable connections. With an open barrel design and non-insulated construction, it offers versatility in various applications. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects in the realm of Products, Connectors, Crimp Splices & Pigtails, Crimp Terminals, Housings, & Splices. Elevate your connectivity solutions with this high-quality splice.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170152-2
Series:AMPLIVAR Terminals and Splices
Contact Plating:Tin
Wire Size:15 - 22 AWG, .3 - 1.5 mm², 600 - 3000 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP170152-2
Plating Material:Tin
Weight per Piece:.22 g
Splice Material:Brass
Splice Capacity:2
Strip Orientation:End Feed
Number of Serrations:5
Terminal and Splice Type:Splice
Material Thickness:.51 mm / .02 in
Overall Length:5.31 mm / .209 in
Operating Voltage:250 V
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Splice Type:Pigtail Splice / Thru or Pigtail Splice
Wire/Cable Type:Magnet Wire
Sealable:No
Serrated:Yes
Operating Temperature Range:-65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: