62243-5
125 PIN RECEPTACLE 14-10
Elevate your wire termination projects with our high-quality Crimp Terminals. Designed for secure and reliable connections, these receptacles accommodate wire sizes ranging from 10 to 14 AWG (2 to 5 mm²). Perfect for professional or DIY use, our terminals ensure easy installation and long-lasting performance. Pair them with our Magnet Wire Terminals for a complete solution. Rest assured, our products meet all RoHS compliance standards, making them a sustainable choice for your projects. Explore our full range of connectors, housings, splices, and lugs to find everything you need for seamless wire management.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62243-5 |
Termination Method: | Crimp |
Terminal Type: | Receptacle |
Wire Size: | 10 - 14 AWG, 2 - 5 mm² |
Terminal / Splice Type: | Receptacle |
Product: | Magnet Wire Terminals |
SKU: | AMP62243-5 |
Plating Material: | Tin |
Terminal Orientation: | Straight |
Mating Pin Diameter: | 3.18 mm / .125 in |
Crimp Type: | F-Crimp |
Wire Insulation Diameter (Max): | 4.32 mm / .17 in |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 20.96 mm / .825 in |
Accepts Wire Insulation Diameter Range: | 3.3 - 4.32 mm / .13 - .17 in |
Lead Wire Size: | 14 - 10 AWG / 2.08 - 5.26 mm² |
Terminal Height: | 6.1 mm / .24 in |
Housing Retention Force: | Standard |
Wire Insulation Support: | With |
Wire/Cable Type: | Lead Wire |
Support Style: | Insulation Support |
Crimp Area Length: | 4.32 mm / .17 in |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |