2150368-2
OCEAN_2.0_Applicator-E-140F180F
Enhance your assembly process with the OCEAN_2.0 Applicator, designed for seamless application of E-140F and E-180F terminators. This versatile tool features a pneumatic feed system for efficient operation. With options for both 30mm and 40mm stroke terminators, it offers flexibility to suit your specific needs. Rest assured, this applicator is RoHS compliant, ensuring environmentally responsible manufacturing practices. Elevate your workflow with this essential tool for connectors and terminals, now available in our products lineup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150368-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150368-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/28/2014 | E-14-016019 (xml) - Product Improvement. - Updated applicator to ensure receptacle was not being distorted. | Download |