Enhance your wire connections with our high-quality crimp terminals, designed for optimal performance. These receptacle-style terminals ensure secure and reliable contact, making them ideal for a wide range of applications. With a termination method that guarantees a strong hold, you can trust in the durability of your connections. Suitable for wire sizes ranging from .75 to 1.5 mm² (15-18 AWG), these terminals are versatile and easy to work with. Made to exacting standards, our Magnet Wire Terminals offer peace of mind, knowing that your connections are in compliance with RoHS regulations. Upgrade your setup with these essential components for a seamless and efficient wiring experience.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62244-6
Termination Method:Crimp
Terminal Type:Receptacle
Wire Size:15 - 18 AWG, .75 - 1.5 mm²
Terminal / Splice Type:Receptacle
Product:Magnet Wire Terminals
SKU:AMP62244-6
Plating Material:Tin
Terminal Orientation:Straight
Mating Pin Diameter:3.18 mm / .125 in
Crimp Type:F-Crimp
Wire Insulation Diameter (Max):3.3 mm / .13 in
Material Thickness:.51 mm / .02 in
Overall Length:20.96 mm / .825 in
Accepts Wire Insulation Diameter Range:2.3 - 3.3 mm / .09 - .13 in
Lead Wire Size:18 - 16 AWG / .82 - 1.3 mm²
Terminal Height:6.1 mm / .24 in
Housing Retention Force:Standard
Wire Insulation Support:With
Wire/Cable Type:Lead Wire
Support Style:Insulation Support
Crimp Area Length:4.32 mm / .17 in

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: