62276-1
Cut Strip - FASTON 250 PIGGY-BACK REC 18-14AWG TPBR
Easily enhance your electrical connections with our Cut Strip FASTON 250 PIGGY-BACK REC. Designed for efficient use with 18-14AWG wires, this terminal features a durable brass construction, ensuring reliable performance. With a compatible tab width of 6.35mm and a tab thickness of .81mm, it offers seamless integration in various applications. Its open barrel design allows for quick and convenient installation, making it a must-have in your toolkit. Rest assured, this product is RoHS compliant, meeting high industry standards for environmental responsibility. Upgrade your connectivity with this versatile Tab & Receptacle terminal.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 62276-1 |
Series: | FASTON 250 |
Overall Length: | .59 in, 14.98 mm |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Tab & Receptacle |
Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
Barrel Type: | Open |
Product: | Quick Disconnects |
Product Type: | Tab & Receptacle |
SKU: | AMP62276-1.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2023 | PCN-23-183909 - Revision Adjustment / Part Clarification. For supply chain continuity, desire to have pre or post-plated tin process option on PN 62276-1. This will not require the customer to repeatedly modify orders to compensate for supply chain adjustments. | Download |
08/04/2023 | PCN-23-181401 - Supply chain flexibility is required to reduce production interruption risks. Bare brass and post-plated tin option. | Download |