Enhance wire connectivity with our AMVAR SPLC 600-3000 016TPBR, a high-quality splice from the AMPLIVAR series. Designed for optimal performance, this splice features a tin contact plating and accommodates wire sizes ranging from .3 to 1.5 mm² (600-3000 CMA, 15-22 AWG). With an open barrel design and no insulation, it offers convenience and versatility for various applications. Rest assured, this splice is RoHS compliant, aligning with environmental standards. Elevate your wiring projects with this reliable component, a must-have in any connector toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62305-3
Series:AMPLIVAR Terminals and Splices
Contact Plating:Tin
Wire Size:15 - 22 AWG, .3 - 1.5 mm², 600 - 3000 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP62305-3
Plating Material:Tin
Splice Material:Phosphor Bronze
Splice Capacity:3
Strip Orientation:End Feed
Number of Serrations:9
Terminal and Splice Type:Splice
Material Thickness:.41 mm / .016 in
Overall Length:5.72 mm / .225 in
Operating Voltage:250 V
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Splice Type:Pigtail Splice
Wire/Cable Type:Magnet Wire
Sealable:No
Serrated:Yes
Crimp Width:2.79 mm / .11 in
Operating Temperature Range:-65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: