2150117-2
OCEAN-2.0-APPLICATOR-E-110F
Enhance your production efficiency with the OCEAN-2.0-APPLICATOR-E-110F, a high-performance applicator designed for precision termination tasks. Featuring a choice of 30mm or 40mm stroke terminators, this pneumatic device ensures accurate and seamless application of connectors. With ROHS compliance and a durable construction, it guarantees reliability and quality in every use. Perfect for various industries and applications, the OCEAN-2.0-APPLICATOR-E-110F is a must-have tool for professionals seeking optimal performance. Elevate your workflow with this innovative solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150117-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150117-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/25/2019 | E-19-009342 - Product Improvement. OCEAN 2.0 applicator 2150382, 2150135, 2150117, 2150065, 2150059, and 2150032 have been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download |
10/26/2018 | E-18-015158 - Product Improvement. OCEAN applicator 2150117 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |
05/25/2018 | E-18-006316 - Product Improvement. OCEAN Applicator, 2150117, Item 24, p/n 3-1752371-0, Plate Strip Guide. A drafting error was made. No changes required to the applicator. | Download |