62308-2
AMVAR SPLC 3000-7000 020TPBR
Enhance your wire connections with our AMVAR SPLC 3000-7000 020TPBR from the AMPLIVAR Terminals and Splices series. Designed for optimal performance, these splices accommodate wire sizes ranging from 3000 to 7000 CMA (1.54 to 3.46 mm², 12 to 15.5 AWG). With a durable tin plating and an open barrel design, they ensure reliable conductivity while simplifying installation. ROHS compliant, these splices are a sustainable choice for your connectivity needs. Upgrade your projects with these high-quality, non-insulated splices, perfect for a variety of applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 62308-2 |
Series: | AMPLIVAR Terminals and Splices |
Contact Plating: | Tin |
Wire Size: | 12 - 15.5 AWG, 1.54 - 3.46 mm², 3000 - 7000 CMA |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP62308-2 |
Plating Material: | Tin |
Weight per Piece: | .312 g |
Splice Material: | Brass |
Splice Capacity: | 3 |
Strip Orientation: | End Feed |
Number of Serrations: | 9 |
Terminal and Splice Type: | Splice |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 6.73 mm / .265 in |
Operating Voltage: | 250 V |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Splice Type: | Pigtail Splice |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Serrated: | Yes |
Crimp Width: | 3.56 mm / .14 in |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/22/2024 | PCN-24-205447 - Packaging Change. there will be improvement in packaging box from current Box size: 515.6X280.7X294.7 single wall C flute to Box size: 511x284x293 double wall, BC flute. This change follows a strict procedure, which guarantees quality, ability to supply and form fit function of the concerned products. | Download |
11/26/2018 | P-18-016397 - Manufacturing Location Addition. We will add additional manufacturing source in TE Qingdao plant apart from existing manufacturing location in TE Lickdale plant in U.S.. Products will be produced dual source in both U.S. and China in the future. The new manufacturing location is added by following a strict procedure, which guarantees quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location is under a certified quality management system according the standard industry requirements. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. | Download |
06/17/2013 | CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT. | Download |