Enhance your electrical connections with these high-quality FASTON .250 Receptacles. Designed for easy installation, they accommodate 20-16 AWG wires, ensuring a secure and reliable fit. Crafted from durable brass with unplated contact plating, these receptacles offer excellent conductivity while withstanding tough operating conditions from -40 to 110°C (-40 to 230°F). Their flag orientation and F-Crimp design allow for efficient wire termination, accepting insulation diameters ranging from 2.29 to 3.56 mm. Compliant with RoHS regulations, these receptacles are not only efficient but also environmentally friendly, making them a smart choice for various applications in the field of connectors and terminals. Elevate your connectivity solutions with these essential components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62418-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 22 AWG, .32 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .14 in, 2.29 - 3.56 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP62418-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:High
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: