62420-1
MAG-MATE TERM 20-22 016 TPBR
Easily terminate wires with our MAG-MATE TERM 20-22 016 TPBR connector from the MAG-MATE series. Featuring IDC Standard termination method and Poke-In terminal type, installation is quick and hassle-free. Barbs ensure secure mating retention, perfect for 18-20 AWG wires. These Magnet Wire Terminals are RoHS compliant, meeting environmental standards. Ideal for a variety of applications in the industrial and electronic sectors. Upgrade your connectivity with this reliable and efficient solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62420-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Mating Retention Type: | Barbs |
Wire Size: | 18 - 20 AWG, .81 - 1.02 mm² |
Product: | Magnet Wire Terminals |
SKU: | AMP62420-1 |
Plating Material: | Post-Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Straight |
Material Thickness: | .406 mm / .016 in |
Overall Length: | 7.62 mm / .3 in |
Aluminum Wire Size: | 21 - 19 AWG / .41 - .65 mm |
Lead Wire Size: | 20 - 18 AWG / .81 - 1.02 mm² |
Magnet Wire Size: | 22 - 20 AWG / .64 - .81 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.87 mm / .31 in |
Housing Retention Force: | Standard |
Identification Number: | 15 |
Wire/Cable Type: | Magnet Copper or Magnet Aluminum Wire |
Operating Temperature Range: | -20 - 105 °C / -4 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2015 | P-15-011887 - New label format with slot ID information along with barcode is added. Slot ID will act as product identifier to help customers avoid confusion with their operators in line, where multiple Mag-Mate PNs of TE are used. New label would be an extension to existing label design stuck on every interior packaging unit as it exists. |
Download |