Enhance your electrical connections with these high-performance FASTON 250 receptacles. Designed for 12-10 AWG wires, they ensure secure and reliable contact thanks to their sturdy construction of phosphor bronze with tin plating. With a straight orientation and F-Crimp type, installation is quick and easy. These receptacles can accommodate wire insulation diameters ranging from .15 to .2 inches, making them versatile for various applications. Operating smoothly in temperatures from -40 to 110°C (-40 to 230°F), they are suitable for both indoor and outdoor use. Upgrade your connectivity solutions with these RoHS-compliant receptacles, a must-have in your toolkit for efficient crimping tasks.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62428-3
Series:FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:19.55 mm, .77 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 12 AWG, 3.31 - 5.26 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.15 - .2 in, 3.81 - 5.08 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP62428-3
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.46 mm / .018 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable
Part Alias:406919118

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: