2150536-1
OCEAN_2.0_Applicator-E-155F220F
Enhance your production efficiency with the OCEAN 2.0 Applicator-E-155F220F. This versatile tool is the perfect addition to your workspace, offering precise application for a range of tasks. With options for both 30mm and 40mm stroke terminators, it provides flexibility to suit your specific needs. Its mechanical feed type ensures seamless operation, while its RoHS compliance guarantees environmentally friendly performance. Explore the possibilities with this essential applicator, a must-have for any workspace.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150536-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150536-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/23/2018 | E-18-016264 - Product Improvement. OCEAN applicator 2150049 and 2150536 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |