2150536-2
OCEAN_2.0_Applicator-E-155F220F
Introducing the OCEAN 2.0 Applicator-E-155F220F, a versatile tool designed for precision and efficiency in your application needs. Equipped with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this pneumatic applicator ensures consistent and accurate results every time. Its durable construction and ROHS compliance guarantee both performance and environmental responsibility. Perfect for use in various industries, from electronics to automotive, the OCEAN 2.0 Applicator-E-155F220F is a must-have for any professional toolkit. Upgrade your workflow with this high-quality device and experience the difference in your applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150536-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150536-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |