62516-2
SPLICE IS 1600-4100 .0126 BR
Enhance your wire connections with our SPLICE, designed for seamless integration within 1600-4100 CMA applications. Crafted with precision, this .0126 BR splice ensures reliable performance in various settings. Featuring an open barrel design, it facilitates easy installation while meeting stringent quality standards. Rest assured, our splice is RoHS compliant, underscoring our commitment to sustainability. Elevate your connectivity experience with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62516-2 |
Series: | SPLICE |
Wire Size: | 1600 - 4100 CMA |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP62516-2 |
Plating Material: | Unplated |
Weight per Piece: | .468 g |
Splice Material: | Brass |
Number of Serrations: | 3 |
Terminal and Splice Type: | Splice |
Wire Insulation Diameter (Max): | 3.68 mm / .145 in |
Material Thickness: | .3 mm / .012 in |
Overall Length: | 18.92 mm / .745 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Solid / Stranded |
Sealable: | No |
Serrated: | Yes |
Support Style: | Insulation Support |
Operating Temperature Range: | -40 - 110 °C / -40 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |