626033-5

Heilind Number:AMP626033-5
Manufacturer:TE Connectivity
Manufacturer Number:626033-5
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

RING TONGUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 626033-5
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:13 - 17 AWG, 1 - 2.5 mm², 2048 - 5178 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP626033-5

Detailed Description

Enhance your electrical connections with this high-quality Ring Tongue connector. Suitable for #10 stud sizes, this straight orientation terminal is designed for optimal performance in a wide operating temperature range from -40 to 105°C (-40 to 221°F). Accommodating wire sizes of 1-2.5 mm² (13-17 AWG), it provides a secure and efficient connection for various applications. With an open barrel design and straight terminal angle, it ensures easy and reliable installation. Made with durable materials, this connector is a dependable solution for your wiring needs.