626064
2 WAY FASTIN-ON 110 HOUSING REC PA66 NAT
Enhance your cable connections with this high-quality Terminal Housing. Crafted from durable Polyamide in a natural color, it offers a secure fit for your assembly needs. With a pitch of .181 inches (4.6 mm) and straight orientation, it ensures precise and efficient installation. Featuring two receptacles, it's perfect for various applications. Its cable mount design allows for convenient free-hanging installation. RoHS compliant and meticulously engineered, it guarantees both performance and environmental responsibility. Upgrade your connectivity with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 626064 |
Housing Material: | Polyamide |
Pitch: | .181 in, 4.6 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 2 |
Housing Color: | Natural |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP626064 |
series: | FASTIN-FASTON 110 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | With |
Length: | 18 mm / .71 in |
Crimp Terminal Housing Packaging Method: | Carton |
Sealable: | No |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/19/2023 | PCN-23-170782 - Changed Raw Material. Changed raw material approved in the GWT, according to Appliances platform and technically better than current! | Download |