Enhance your electrical connections with our Fastin-Faston 250 series terminal. Crafted from durable phosphor bronze, this straight receptacle terminal ensures reliable conductivity. With an overall length of 17.1mm and compatibility with 6.35mm wide tabs, it accommodates wire sizes ranging from 13 to 17 AWG. The F-Crimp design facilitates easy installation, while the open barrel accepts wire insulation diameters between 3 to 4mm. Trust in the quality of our RoHS-compliant product for seamless integration into your projects. Elevate your crimp terminal solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 626095-3
Series: FASTIN-FASTON 250
Contact Material: Phosphor Bronze
Contact Plating: Unplated
Overall Length: 17.1 mm, .673 in
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Wire Size: 13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .118 - .157 in, 3 - 4 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP626095-3
Fully Insulated: Yes
Receptacle Terminal Stock Thickness: .32 mm / .013 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: 1.2 mm
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: Yes
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: