626311
FASTIN-ON REC.HSG
Upgrade your connectivity with our FASTIN-ON REC.HSG, a high-quality terminal housing designed for optimal performance. Crafted from durable Polyamide, this receptacle features straight orientation and accommodates three positions, making it ideal for various applications. The natural housing color blends seamlessly, while the cable mount (free-hanging) style offers convenient installation. With its robust construction and RoHS compliance, this terminal housing ensures both reliability and environmental responsibility. Elevate your connections with this essential component in the world of connectors and crimp terminals.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 626311 |
Housing Material: | Polyamide |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 3 |
Housing Color: | Natural |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP626311 |
series: | FASTIN-FASTON 250 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | Without |
Length: | 20 mm / .79 in |
Crimp Terminal Housing Packaging Method: | Carton |
Sealable: | No |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |