Enhance your electrical connections with this Standard Splice, designed for seamless wire joining in the SPLICE series. With a contact plating feature, this splice ensures optimal conductivity for wires sized between 6 - 8 AWG (15000 - 25000 CMA, 8.36 - 13.3 mm²). The open barrel type offers easy installation, while its non-insulated design is perfect for various applications. RoHS compliant, this splice guarantees environmental responsibility. Upgrade your connectivity with this essential splice, a must-have in your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 626315-1
Series:SPLICE
Contact Plating:Unplated
Wire Size:15000 - 25000 CMA, 6 - 8 AWG, 8.36 - 13.3 mm²
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP626315-1
Plating Material:Unplated
Weight per Piece:.78 g
Splice Material:Brass
Splice Capacity:3
Strip Orientation:End Feed
Number of Serrations:0
Terminal and Splice Type:Splice
Material Thickness:.76 mm / .03 in
Overall Length:6.2 mm / .245 in
Barrel Inside Diameter (Min):3.683 mm / .145 in
Inside Diameter (Recovered):2.54 mm / .1 in
Operating Voltage:250 V
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Splice Type:Pigtail Splice
Wire/Cable Type:Regular Wire
Sealable:No
Serrated:No
Barrel Style:Standard
Operating Temperature Range:-65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: