Enhance your wire connections with our SPLICE terminals, designed for seamless joining of wires within the 1.62 - 4.56 mm² range (3200 - 8300 CMA, 11 - 15 AWG). Featuring an open barrel design, these connectors offer easy access for efficient splicing. Unplated contact surfaces ensure reliable conductivity, while the absence of insulation allows for a direct and secure connection. Compliant with RoHS standards, these SPLICE terminals are a dependable choice for various applications. Elevate your wire termination process with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 626363-1
Series:SPLICE
Contact Plating:Unplated
Wire Size:11 - 15 AWG, 1.62 - 4.56 mm², 3200 - 8300 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP626363-1
Plating Material:Unplated
Weight per Piece:.379 g
Splice Material:Brass
Splice Capacity:3
Strip Orientation:End Feed
Number of Serrations:0
Terminal and Splice Type:Splice
Material Thickness:.51 mm / .02 in
Overall Length:6.4 mm / .25 in
Operating Voltage:250 V
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Splice Type:Thru Splice
Wire/Cable Type:Regular Wire
Sealable:No
Serrated:No
Operating Temperature Range:-65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: