| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 626378-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Brass, Tin |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .031 in, .8 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .15 in, 2.79 - 3.81 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP626378-2 |
626378-2
| Heilind Number: | AMP626378-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 626378-2 |
| ECAD Model: |
Specifications
Detailed Description
Easily and securely connect wires with our Faston 250 Tab Terminal. Designed for 14-18 AWG wires, this straight orientation terminal features a brass construction with tin plating for reliable conductivity. The F-Crimp ensures a durable and lasting connection, while the open barrel design accommodates wire insulation diameters ranging from .11 to .15 inches. Perfect for a variety of applications, this RoHS-compliant terminal is a must-have for any electrical project. Explore our full range of Crimp Quick Disconnect Terminals for all your wiring needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150858-1 | ![]() | |
| TE Connectivity 2150858-2 | ![]() |


