626399-2

Heilind Number:AMP626399-2
Manufacturer:TE Connectivity
Manufacturer Number:626399-2
ECAD Model:
3D Model

Description:

.140 SHUR PLUG REC.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 626399-2
Connector Type:Shur Plug
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:1022 - 2585 CMA, 16 - 20 AWG, .518 - 1.31 mm²
Barrel Type:Open
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP626399-2

Detailed Description

Easily connect wires with this straight Shur Plug connector. Designed for convenient use, it features an open barrel for secure crimping of 16-20 AWG wires. With a high operating temperature range of 170°C (338°F), it ensures reliable performance even in demanding environments. The insulated design provides added safety, while the straight terminal angle allows for efficient connectivity. RoHS compliant, this connector is a durable and environmentally friendly solution for various applications. Ideal for use in crimp ring, spade, fork, and hook terminals, it offers versatility and convenience in your wiring projects.