626416-2

RING TONGUE 0.5-1.5 MM2 0.60X13.23 TPBR

Create secure and reliable electrical connections with our Ring Tongue Terminal. Designed for wires ranging from 15 to 20 AWG, this terminal features a stud size of M8 (5/16") and a straight orientation for easy installation. With an operating temperature range of -40 to 105°C (-40 to 221°F), it ensures performance in various environments. The open barrel type allows for efficient wire insertion, while the lack of insulation simplifies the crimping process. RoHS compliant and suitable for a range of applications, this terminal is a must-have for any professional or DIY electrical project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 626416-2
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:1021 - 3256 CMA, 15 - 20 AWG, .5 - 1.65 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP626416-2
Plating Material:Tin / Brass
Inspection Slot:No
Weight per Piece:.923 g
Number of Holes:2
Wire Insulation Diameter (Max):3.0988 mm / .122 in
Wire Insulation Diameter:1.9 - 3.1 mm / .075 - .122 in
Overall Length:25.7 mm / 1.01 in
Stud Diameter:8.3 mm / .327 in
Tongue Thickness:.6 mm / .0236 in
Barrel Inside Diameter:1.4 mm / 2.67 mm / .055 in / .105 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Terminal Features:Sheared
Shape Description:RING-001
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: