626897-3
CHRISTMAS TREE
Get into the festive spirit with our Christmas Tree mounting clips, designed for easy installation in your automotive assembly. With a sleek black finish and crafted from durable polyamide, these accessories not only add a touch of holiday cheer but also provide secure support for your wiring system. UL 94-HB certified for material flammability, they ensure safety in any environment. Operating smoothly in temperatures ranging from -40 to 120 °C (-40 to 248 °F), these clips are perfect for all-season use. With a package quantity of 8000, you'll have plenty on hand for your project. Whether for wire-to-wire or wire-to-board connections, our Econoseal J - Mark II series clips offer reliable performance. Plus, with RoHS compliance, you can rest assured of their environmental responsibility. Add a touch of style and functionality to your automotive setup with these essential accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 626897-3 |
Color: | Black |
Series: | Econoseal J - Mark II |
Accessory Type: | Mounting Clips |
Body Material: | Polyamide |
Package Quantity: | 8000 |
GPL: | N34 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Automotive |
Product Code: | M229 |
Connector System: | Wire to Board, Wire to Wire |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 626897-3 |
SKU: | AMP626897-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |