| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62759-2 |
| Series: | SPLICE |
| Contact Plating: | Tin |
| Wire Size: | 19 - 24 AWG, .2 - .65 mm², 400 - 1300 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP62759-2 |
62759-2
Specifications
Detailed Description
Enhance your wire connections with our SPLICE series, featuring a high-quality .016 TPBR splice designed for 400-1300 CMA applications. With a tin contact plating, it ensures reliable conductivity for wires ranging from .2 to .65 mm² (19-24 AWG). The open barrel type allows for easy installation, while its non-insulated design offers versatility for various projects. Trust in our SPLICE series for efficient and durable wire splicing solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 160644-3 | ![]() |


