Enhance your electrical connections with our AMPLIVAR Terminals and Splices series, featuring high-quality straight Tab Quick Disconnects. Crafted from durable brass with a protective tin plating, these terminals ensure reliable conductivity. Designed for 12-14 AWG wires, they offer compatibility with 6.35mm wide tabs. The F-Crimp mechanism guarantees a secure attachment, while the open barrel design simplifies installation. With a compact overall length of 16mm (.63 inches) and RoHS compliance, these terminals are ideal for various applications in automotive, industrial, and electronic systems. Upgrade your connectivity with ease and confidence.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62922-1
Series:AMPLIVAR Terminals and Splices
Contact Material:Brass
Contact Plating:Tin
Overall Length:16 mm, .63 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Wire Size:12 - 14 AWG, 2.1 - 3.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Tab
SKU:AMP62922-1
Fully Insulated:Yes
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.81 mm / .032 in
Wire Insulation Support:Without
Wire/Cable Type:Magnet Wire
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: