62968-1

Heilind Number:AMP62968-1
Manufacturer:TE Connectivity
Manufacturer Number:62968-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 110 RECEPTACLE 20-16 AWG PTPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62968-1
Series:FASTON 110
Contact Material:Brass
Contact Plating:Tin
Overall Length:15.88 mm, .625 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.01 in, .254 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.06 - .1 in, 1.52 - 2.54 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP62968-1

Detailed Description

Efficiently connect wires with this FASTON 110 Receptacle, designed for 20-16 AWG applications. Made of durable brass with tin plating, this straight orientation receptacle ensures reliable performance in temperatures ranging from -40 to 110°C. Its F-Crimp feature accommodates wire sizes between 16-20 AWG. With an overall length of 15.88mm and compatible tab dimensions of 2.8mm width and 0.254mm thickness, this product offers seamless integration into various electronic systems. RoHS compliant and suitable for industrial use, it guarantees both quality and environmental responsibility. Perfect for crimping applications, this receptacle is a vital component in the assembly of electronic connections.