Enhance your electrical connections with our FASTON 250 Flag Receptacle, designed for secure and efficient crimping of 18-14 AWG wires. Crafted from durable brass with a tin plating, it ensures reliable conductivity in temperatures ranging from -40 to 110°C. The receptacle features a flag orientation for easy identification and compatibility with 6.35mm tab widths. With an overall length of 13.72mm, it accommodates wire insulation diameters between 2.79 to 4.06mm. RoHS compliant, this product is a vital component for various applications in the connectors and terminals industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63009-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:13.72 mm, .54 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .16 in, 2.79 - 4.06 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63009-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Budget
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: