63038-1
FASTON .250 SERIES (6.3 MM) TAB TPBR
Effortlessly connect wires with our FASTON .250 Series Tab TPBR. Designed for convenience and reliability, these tabs feature a straight orientation and screw termination method for secure fastening. With a 6.3mm width, they provide a sturdy connection for various applications. The matte finish adds a professional touch, while their straight terminal angle ensures easy installation. RoHS compliant, these tabs are not only efficient but also environmentally friendly. Perfect for PCB terminals, they are a must-have for any project requiring quick disconnect solutions. Explore our wide range of connectors and terminals for all your wiring needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 63038-1 |
Termination Method: | Screw |
Terminal Type: | Tab |
Orientation: | Straight |
Mounting Style: | Stud Mount |
Finish: | Matte |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP63038-1 |
series: | FASTON 250 |
Plating Material: | Tin |
Plating Thickness: | 1.01 µm / 40 µin |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | None |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 4.5 mm / .177 in |
Stud Diameter: | 4.5 mm / .177 in |
CSA Certified: | Yes |
UL Rating: | Recognized |
Insertion Force: | Normal |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |