| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63044-1 |
| Series: | MAG-MATE |
| Termination Method: | IDC Standard |
| Terminal Type: | Poke-In |
| Mating Retention Type: | Locking |
| Product: | Magnet Wire Terminals |
| SKU: | AMP63044-1 |
63044-1
Specifications
Detailed Description
Easily connect and secure wires with our MAG-MATE TERM 27-23 016 TPBR terminal. Designed for efficient termination, this product belongs to our MAG-MATE series and features IDC Standard termination method, ensuring quick and reliable installation. With Poke-In terminal type and Locking mating retention, it provides a secure connection. Made for 27-23 AWG wires, it is ideal for various applications. Our Magnet Wire Terminals are not only high-quality but also RoHS compliant, meeting environmental standards. Explore our range of connectors, terminals, and accessories for all your wiring needs.

