63132-3
TAB, .250 FASTON,MAG-MATE
Enhance your wire connectivity with these versatile .250 FASTON TAB terminals from our MAG-MATE series. Designed for convenience, they feature IDC Standard termination for easy installation. The Tab terminal type ensures secure mating retention, while the dimple design adds an extra layer of stability. Perfect for a wide range of applications, these terminals are essential for any project requiring efficient wire termination. Rest assured, they are fully compliant with RoHS standards, making them a sustainable choice for your connectivity needs. Upgrade your setup with these high-quality Magnet Wire Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63132-3 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63132-3 |
Plating Material: | Tin |
Cavity Size: | Size 3 |
Body Shape: | Wide |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .032 in |
Material Thickness: | .8 mm / .031 in |
Overall Length: | 18.97 mm / .747 in |
Aluminum Wire Size: | 28 - 25 AWG / .08 - .16 mm |
Magnet Wire Size: | 30 - 27 AWG / .25 - .36 mm |
Stock Thickness (Magnet Wire Side): | .3 mm / .012 in |
Terminal Height: | 7.87 mm / .3 in |
Identification Number: | 6 |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/25/2019 | E-19-008673 - Product Improvement. Following part numbers are changed the current splice methods to paper splice for ease the operation and efficiency improvement for customers. | Download |
08/31/2015 | P-15-011887 - New label format with slot ID information along with barcode is added. Slot ID will act as product identifier to help customers avoid confusion with their operators in line, where multiple Mag-Mate PNs of TE are used. New label would be an extension to existing label design stuck on every interior packaging unit as it exists. |
Download |