63145-1
MAG-MATE 110 TAB 17-19 020TPBR
Enhance your wire connectivity with the MAG-MATE 110 Tab, a vital component in the MAG-MATE series. Designed for efficient and secure termination, this tab features IDC Standard termination method, making installation a breeze. Crafted for lasting durability, it boasts RoHS compliance for environmentally conscious practices. Mating retention is ensured through a hole connection, while the terminal splice type guarantees a reliable contact point. A must-have for any wiring project, this tab is part of our comprehensive selection of connectors, ensuring seamless integration into your system. Elevate your wire termination experience with the MAG-MATE 110 Tab.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63145-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63145-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Straight |
Mating Tab Width: | 2.79 mm / .11 in |
Mating Tab Thickness: | .508 mm / .02 in |
Material Thickness: | .5 mm / .02 in |
Overall Length: | 15.88 mm / .625 in |
Aluminum Wire Size: | .73 - 1.15 mm |
Magnet Wire Size: | 19 - 17 AWG / .91 - 1.15 mm |
Stock Thickness (Magnet Wire Side): | .508 mm / .02 in |
Terminal Height: | 7.87 mm / .31 in |
Identification Number: | 24 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2019 | E-19-016302 - Product Improvement. |
Download |
08/31/2015 | P-15-011887 - New label format with slot ID information along with barcode is added. Slot ID will act as product identifier to help customers avoid confusion with their operators in line, where multiple Mag-Mate PNs of TE are used. New label would be an extension to existing label design stuck on every interior packaging unit as it exists. |
Download |