| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6318369-1 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 450 |
| Contact Amperage: | 1 A |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 526 |
| Profile: | High |
| Packaging: | Tape |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .381 µm, .38 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3934 |
| Contact Layout: | Inline |
| Connector Length: | 22.1 mm |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| Contact Underplating Thickness: | .001 µm, .039 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .11 in, 2.8 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6318369-1 |
| SKU: | AMP6318369-1 |
6318369-1
| Heilind Number: | AMP6318369-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6318369-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires to PCBs with this high-quality vertical header assembly. Designed for signal applications, it features six gold-plated contacts with a current rating of 1A and a voltage rating of 50V AC. The housing, made of UL 94V-0 rated nylon 6/6 with a vibrant blue color, ensures durability and safety. With a pitch of 2.5mm and through-hole solder termination, it offers reliable connectivity. This header assembly, suitable for wave soldering processes, comes in a tape packaging with 450 units per package, making it convenient for bulk installations. Its compact size, measuring 22.1mm in length, and shrouded header type further enhance its suitability for various PCB mounting applications in appliances and electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 917690-6 | ![]() |


