63200-1
MAG-MATE 250F TAB TPBR
Upgrade your wire terminal game with the MAG-MATE 250F TAB TPBR. Part of the innovative MAG-MATE series, this terminal boasts a high-quality IDC Standard termination method, ensuring secure and reliable connections. Its Tab terminal type, coupled with a mating retention type of Dimple, guarantees a snug fit for your wires. Designed for easy installation, this terminal is a must-have for any professional electrician or DIY enthusiast. Plus, rest assured knowing it is RoHS compliant, making it a sustainable choice for your projects. Explore the MAG-MATE 250F TAB TPBR and experience the difference in your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63200-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63200-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .032 in |
Material Thickness: | .8 mm / .031 in |
Overall Length: | 18.97 mm / .746 in |
Magnet Wire Size: | 20 - 18 AWG / .81 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .508 mm / .02 in |
Terminal Height: | 7.87 mm / .3 in |
Identification Number: | 26 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/25/2019 | E-19-008673 - Product Improvement. Following part numbers are changed the current splice methods to paper splice for ease the operation and efficiency improvement for customers. | Download |
08/31/2015 | P-15-011887 - New label format with slot ID information along with barcode is added. Slot ID will act as product identifier to help customers avoid confusion with their operators in line, where multiple Mag-Mate PNs of TE are used. New label would be an extension to existing label design stuck on every interior packaging unit as it exists. |
Download |