| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63257-2 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Compatible Tab Width: | .125 in, 3.18 mm |
| Compatible Tab Thickness: | .023 in, .58 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .04 - .07 in, 1.02 - 1.78 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63257-2 |
63257-2
| Heilind Number: | AMP63257-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 63257-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our CONTACT TERMINAL, designed for easy and secure attachment to 18-22 AWG wires. Crafted from durable brass with a protective tin plating, this receptacle features a flag orientation for convenient installation. With a wide operating temperature range of -40 to 110°C (-40 to 230°F), it ensures reliable performance in various environments. The F-Crimp design and open barrel type accommodate quick and efficient wire termination, while the .125 inch compatible tab width and .023 inch tab thickness offer a snug fit for optimal conductivity. RoHS compliance guarantees its adherence to environmental standards. Upgrade your crimp terminal setup with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-150504-2 | ![]() |


