Enhance your electrical connections with this FASTON 250 Receptacle, designed for optimal performance in a variety of applications. With a contact material of durable brass and tin plating, this straight orientation receptacle ensures secure and reliable contact. Its F-Crimp design allows for easy installation with 10-14 AWG wires, accommodating wire insulation diameters of .15 to .2 inches. Operating efficiently in temperatures ranging from -40 to 110°C, it meets RoHS compliance standards, making it a safe and environmentally friendly choice for your projects. Upgrade your connectivity solutions with this high-quality receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63365-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.69 mm, .775 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 14 AWG, 2.08 - 5.26 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.15 - .2 in, 3.81 - 5.08 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63365-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.46 mm / .018 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Budget
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: