5749204-2

68 50SR KIT,75D,UK

Part Aliases: TE Connectivity AMP-0-5749204-2,CY7001-000  
Enhance the durability and functionality of your connectors with the AMPLIMITE 0.50 Series Backshell Kit. Shielded for optimal performance, this kit is designed for data and device applications, offering a secure termination to wire and cable connections. With a 75° cable exit angle and steel strain relief clip, it ensures reliable cable management. Constructed with zinc backshell material and nickel over copper plating, it guarantees long-lasting quality. RoHS compliant, it meets environmental standards without compromising on performance. Upgrade your connectivity with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5749204-2
Series:AMPLIMITE 0.50 Series
Accessory Type:Backshell Kit
Number of Contacts:68
Package Quantity:1
Number of Positions:68
GPL:022
Packaging:Bag, Individual
Shielded:Yes
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4621
ECCN:EAR99
Cable Exit Angle:75°
Strain Relief Clip Material:Steel
Cable Insulation Diameter:11.18 mm, .44 in
Grommets:With
Backshell Material:Zinc
Backshell Plating:Nickel over Copper
Latching Spring Material:Stainless Steel
Part Aliases:AMP-0-5749204-2,CY7001-000 5749204-2
SKU:AMP5749204-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2021P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.Download