770580-1
10P MINI UMNL PLUG HSG
Enhance your power and signal connections with the Mini-Universal MATE-N-LOK Connector, featuring CSA and UL standards compliance for reliable performance. Crafted from durable nylon in a white housing, this two-row connector accommodates ten socket contacts with a 4.14mm pitch for secure cable mount (free-hanging) installation via crimp termination. Operating at up to 600V AC/DC, it ensures efficient power transmission in various appliances. With a wide temperature range of -20 to 105°C (-4 to 221°F), it's suitable for diverse environments. This essential component, also known by part aliases 0-0770580-1 and 770580-1, offers a seamless wire-to-wire connection solution for your applications. Rest assured of its quality, as it meets UL 94V-0 flammability standards and RoHS compliance. Perfect for power connectors in the industrial sector, this housing type connector is a must-have for your electronic setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770580-1 |
Series: | Mini-Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Row Spacing: | .163 in, 4.14 mm |
Package Quantity: | 1 |
Number of Positions: | 10 |
Housing Color: | White |
GPL: | 238 |
Packaging: | Package |
Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1314 |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 0-0770580-1;770580-1 |
SKU: | AMP770580-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2024 | PCN-24-199238 - Adding an additional resin. please be aware of adding an additional resin (PA66/6) option for this product. Necessary qualification tests as per the Product specification were performed and passed. Product color may have slight color shade difference between current and new additional material, Before: PA66/6 After:PA66/6 |
Download |
04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |
06/01/2015 | P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions. | Download |
05/29/2015 | E-15-001261 - Product Improvement. The material change communicated earlier will not be implemented. | Download |
08/15/2014 | E-13-016757 - Housing material changed to enhance performance at elevated temperature. | Download |