6339167-3
ASSY,SHLD,1X4,MJ,WAVE PNL
Introducing our ASSY, SHLD, 1X4, MJ, WAVE PNL, a crucial component in the OEG Miniature Relay PCF series. This black shield assembly, meticulously crafted with UL 94V-0 compliant PCT polyester housing, ensures reliable performance in demanding environments. With a 1A amperage rating and through-hole solder termination, it guarantees secure connectivity. Featuring phosphor bronze contacts and a gold-plated mating area, signal integrity is maintained with precision. Its RJ45 interface, Cat 5 LAN category, and ganged port configuration offer versatile compatibility. The shielded design, made of copper zinc alloy with nickel plating, provides robust protection against electromagnetic interference. Perfect for data and device applications, this connector is RoHS compliant and operates flawlessly in temperatures ranging from -40°C to 60°C (-40°F to 140°F). Trust in its quality for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6339167-3 |
Color: | Black |
Series: | OEG Miniature Relay PCF |
Amperage: | 1 A |
Housing Material: | PCT Polyester |
Mount Type: | Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 20 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
PCB Ground Tab Location: | .18 in, 4.57 mm |
Profile: | Standard |
Shield Material: | Copper Zinc Alloy |
Shield Plating Material: | Nickel |
Connector Contact Density: | Standard |
Multiple Port Configuration: | Ganged |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of Panel Ground Tabs: | 15 |
Number of PCB Ground Tabs: | 3 |
Port Configuration: | Multiple Ports |
Port Matrix Configuration: | 1 x 4 |
Status Indicator: | None |
Tail Length: | .14 in, 3.56 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 140 °F, -40 - 60 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.3 µm, 51 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 13.71 mm, .54 in |
Shield Panel Ground Type: | Wave panel grounds. |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | E916 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP6339167-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |