6339169-3
ASSY,SHLD,1X8,MJ,WAVE PNL
Enhance your connectivity with our ASSY, SHLD, 1X8, MJ, WAVE PNL in sleek black. Part of the OEG Miniature Relay PCF series, this panel-mount connector boasts UL 94V-0 standards compliance, ensuring safety and reliability. With a 1A amperage rating and durable PCT Polyester housing, it's perfect for Cat 5 LAN applications. Featuring phosphor bronze contacts and nickel-plated shielding, it guarantees optimal signal transmission. The RJ45 interface, right-angle mount orientation, and ganged port configuration make it versatile for various setups. Operating in a wide temperature range and ROHS compliant, it's a top choice for signal circuit applications. Packaged in a convenient box and tray, it's ready to streamline your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6339169-3 |
Color: | Black |
Series: | OEG Miniature Relay PCF |
Amperage: | 1 A |
Housing Material: | PCT Polyester |
Mount Type: | Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 10 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
PCB Ground Tab Location: | .18 in, 4.57 mm |
Profile: | Standard |
Shield Material: | Copper Zinc Alloy |
Shield Plating Material: | Nickel |
Connector Contact Density: | Standard |
Multiple Port Configuration: | Ganged |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of Panel Ground Tabs: | 27 |
Number of PCB Ground Tabs: | 3 |
Port Configuration: | Multiple Ports |
Port Matrix Configuration: | 1 x 8 |
Status Indicator: | None |
Tail Length: | .14 in, 3.56 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 140 °F, -40 - 60 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 13.71 mm, .54 in |
Shield Panel Ground Type: | Wave panel grounds. |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | E916 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1189439,1380486 |
SKU: | AMP6339169-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |