| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6339191-1 |
| Color: | Black |
| Amperage: | 1.5 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 5 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Package Quantity: | 200 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| GPL: | 073 |
| LED Color (Top Left): | Yellow |
| LED Color (Top Right): | Green |
| Profile: | Standard |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Tin |
| Shield Plating Finish: | Matte |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of PCB Ground Tabs: | 2 |
| Panel Ground Location: | Top and Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | LED |
| Tail Length: | .03 in, .86 mm |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | With |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Termination Area Plating Finish: | Matte |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.35 mm, .525 in |
| PCB Retention Type: | Boardlock |
| Grounding Options: | PCB and Panel Ground |
| Reel Diameter: | 38 cm |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | A190 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1112265 |
| SKU: | AMP6339191-1 |
6339191-1
Specifications
Detailed Description
Enhance your connectivity with our MJ,RJ45,SMT,SHLD,LED (Y/G) Ethernet Jack, featuring a sleek black design and UL 94V-0 compliance for optimal safety. Designed for Cat 5 LAN applications, this board mount connector boasts a durable LCP housing and surface mount termination method. With LED status indicators in yellow and green, it offers visual feedback for seamless operation. The shielded construction, with copper alloy shield and tin plating, ensures reliable signal transmission. Suitable for single port configurations, this RJ45 jack is ideal for data and device connectivity in a variety of environments, with a wide operating temperature range of -40 to 85°C (-40 to 185°F). RoHS compliant and featuring gold-plated contacts, it guarantees high performance while meeting environmental standards. Upgrade your network infrastructure with this high-quality connector, perfect for panel and PCB installations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2023 | PCN-23-169591 - Packaging Change. Changing the color of the carrier tape from black opaque to colorless transparent. | Download | |||

