| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6339191-4 |
| Color: | Black |
| Amperage: | 1.5 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 5 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Package Quantity: | 200 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| GPL: | 073 |
| LED Color (Top Left): | Green |
| LED Color (Top Right): | Yellow |
| Profile: | Standard |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Tin |
| Shield Plating Finish: | Matte |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of PCB Ground Tabs: | 2 |
| Panel Ground Location: | Top and Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | LED |
| Tail Length: | .03 in, .86 mm |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | With |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Termination Area Plating Finish: | Matte |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.35 mm, .525 in |
| PCB Retention Type: | Boardlock |
| Grounding Options: | PCB and Panel Ground |
| Reel Diameter: | 38 cm |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | A190 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP6339191-4 |
6339191-4
Specifications
Detailed Description
Enhance your network connectivity with our MJ RJ45 SMT SHLD LED (G/Y) connector. Designed for seamless integration on circuit boards, this black housing LCP connector meets UL 94V-0 standards for safety. With a contact rating of 1.5A, it offers reliable performance for Cat 5 LAN applications. Featuring phosphor bronze contacts and a copper alloy shield with tin plating, it ensures high-quality signal transmission with minimal interference. The integrated LED indicators, in green and yellow, provide visual status notification, while the boardlock and panel ground options offer secure mounting. Suitable for operating temperatures ranging from -40 to 85°C (-40 to 185°F), this RJ45 connector is RoHS compliant, making it an environmentally friendly choice for your connectivity needs. Perfect for data and device applications, it's a crucial component in your network setup.

