63407-2
PL 187 TERMINAL REC 0.2-0.5 MM2 PTPBR
Enhance your electrical connections with our PL 187 Terminal Receptacle, designed for optimal performance in various applications. Crafted from durable brass with a pre-tin plating, this straight-oriented receptacle ensures secure contact with a wire size range of 20-24 AWG. Its F-Crimp type and open barrel design facilitate easy installation, while the Positive Lock 187 series guarantees reliable connectivity. Operating seamlessly in temperatures ranging from -40 to 110°C, this RoHS-compliant terminal is a dependable choice for your projects. Compatible with tabs of 4.75mm width and .51mm thickness, it accommodates wires with insulation diameters between .06 and .11 inches. Trust in our Quick Disconnects product line to deliver quality and efficiency in every connection. Elevate your crimp terminal assembly with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63407-2 |
Series: | Positive Lock 187 |
Contact Material: | Brass |
Contact Plating: | Pre-Tin |
Overall Length: | 19.18 mm, .755 in |
Material: | Brass |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 20 - 24 AWG, .2 - .51 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .06 - .11 in, 1.52 - 2.8 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP63407-2 |
Fully Insulated: | No |
Receptacle Terminal Stock Thickness: | .3 mm / .012 in |
UL Rating: | Recognized |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Extraction Force: | .7 - 10.2 kgf / 7 - 100 Newton |
Wire/Cable Type: | Discrete Wire |
Insertion Force: | Normal |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Part Alias: | TL006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |