Discover the reliability of our SUB MINI AMVAR SPLICE.0126TPBR, a crucial component in the AMPLIVAR Terminals and Splices series. Featuring tin contact plating, this splice accommodates wire sizes ranging from 200 to 850 CMA (.1 - .4 mm², 21 - 27 AWG), making it versatile for various applications. With an open barrel design and non-insulated construction, it offers easy installation and efficient connectivity. Rest assured, this splice is fully compliant with RoHS regulations, meeting environmental standards. Trust in its quality for seamless performance in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63431-3
Series:AMPLIVAR Terminals and Splices
Contact Plating:Tin
Wire Size:.1 - .4 mm², 200 - 850 CMA, 21 - 27 AWG
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP63431-3
Plating Material:Tin
Weight per Piece:.05 g
Splice Material:Brass
Splice Capacity:2
Strip Orientation:Side Feed
Number of Serrations:3
Terminal and Splice Type:Splice
Material Thickness:.3 mm / .012 in
Overall Length:4.95 mm / .195 in
Operating Voltage:250 V
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Splice Type:Pigtail Splice
Wire/Cable Type:Magnet Wire
Sealable:No
Serrated:Yes
Crimp Width:1.4 mm / .055 in
Operating Temperature Range:-65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: