Enhance your electrical connections with our FASTON .250 Receptacle, designed for 14-10 AWG wire sizes. Constructed with durable brass and featuring silver plating, this straight orientation terminal ensures reliable performance. With a compatible tab width of 6.35mm and a F-Crimp type for easy installation, it accommodates wires with insulation diameters ranging from .15 to .2 inches. Meeting RoHS compliance standards, it offers peace of mind in terms of environmental responsibility. Ideal for various applications, this receptacle is a versatile choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63435-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Silver
Overall Length:19.18 mm, .755 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Wire Size:10 - 14 AWG, 2.08 - 5.26 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.15 - .2 in, 3.81 - 5.08 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63435-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.46 mm / .018 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: