63443-1
MAG-MATE 048 PIN RH 010TPBR
Enhance your electrical connections with the MAG-MATE 048 PIN RH 010TPBR. This high-quality terminal, part of the MAG-MATE series, guarantees secure and efficient termination. Featuring IDC Standard termination method and Pin terminal type, it offers easy and reliable installation. Perfect for a variety of applications, this terminal ensures a stable connection every time. Made with durable materials, it meets RoHS compliance standards, making it a sustainable choice for your projects. Upgrade your setup with the MAG-MATE 048 PIN RH 010TPBR and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63443-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Pin |
Terminal / Splice Type: | Pin |
Product: | Magnet Wire Terminals |
SKU: | AMP63443-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Right Hand |
Mating Pin Diameter: | 1.22 mm / .048 in |
Material Thickness: | .25 mm / .01 in |
Overall Length: | 16.76 mm / .66 in |
Magnet Wire Size: | 33 - 31 AWG / .18 - .265 mm |
Stock Thickness (Magnet Wire Side): | .25 mm / .01 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 4 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |